Huber+Suhner 85177170 RF AttenuatorStraight 30 dBMaleFemale

Subtotal (1 unit)*

€178.16

(exc. VAT)

€219.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.16

*price indicative

RS Stock No.:
274-2031
Distrelec Article No.:
303-73-025
Mfr. Part No.:
85177170
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Tri Metal

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Low Power

Yes

Minimum Frequency

0GHz

Orientation

Straight

Maximum Attenuation

30dB

Connector Type

Coaxial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

30 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy