Huber+Suhner 85170609 RF AttenuatorStraight 30 dBMaleFemale

Subtotal (1 unit)*

€504.53

(exc. VAT)

€620.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€504.53

*price indicative

RS Stock No.:
274-2029
Mfr. Part No.:
85170609
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

Type N

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Metal

Low Power

Yes

Orientation

Straight

Minimum Operating Temperature

-55°C

Connector Type

Coaxial

Maximum Attenuation

30dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Connector Gender B

Female

Series

5930_N-50-050/13-_N

COO (Country of Origin):
CN

Huber+Suhner RF Attenuator, 30dB Maximum Attenuation, 6GHz Maximum Frequency - 85170609


This rf attenuator reduces signal amplitude between coaxial connections to condition high-frequency circuits. It is built for 50Ω systems and intended for inline use where controlled attenuation and reliable impedance matching are required. The device employs a straight Type N Interface and is suited to applications that demand stable performance across UHF to microwave bands.

Features and Benefits:


• 30dB attenuation providing precise signal level control
• Usable to 6GHz enabling high-frequency system compatibility
• Gold-plated contacts minimising contact resistance and loss
• Anodised aluminium body offering corrosion resistance to 125°C
• Copper-alloy contact material maintaining conductivity at -55°C
• Male-to-female Type N Interface ensuring secure coaxial mating

Applications


• Suitable for test benches requiring a Type N 30dB RF attenuator 50Ω
• Ideal for signal conditioning in microwave communication rigs
• Used with spectrum analysers for accurate amplitude reduction
• Can be used for calibration of measurement equipment up to 6GHz
• Used for low-power link budgeting in laboratory setups

What operating temperature extremes can the component tolerate?


It is rated to operate down to -55°C and up to 125°C, supporting use in cold chambers and warm test enclosures.

How is connector compatibility handled for installation?


The straight N-type arrangement provides a male-to-female mating Interface compatible with standard Type N coaxial assemblies.

What construction features affect mechanical robustness?


The external enclosure is anodised aluminium which imparts surface hardness and wear resistance while preserving dimensional stability.

How does impedance performance support measurement accuracy?


The device is specified for a 50Ω system, ensuring minimal reflection and consistent attenuation across the specified frequency range.

Is this unit intended for high-power transmission?


It is designed for low-power applications, suitable for signal attenuation and measurement tasks rather than high-power RF transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy