Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- RS Stock No.:
- 160-2685
- Mfr. Part No.:
- HMC284AMS8GE
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 160-2685
- Mfr. Part No.:
- HMC284AMS8GE
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | CMOS/TTL, CMOS/TTL | |
| Product Type | RF Switch | |
| Sub Type | RF Switch | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 3.5GHz | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Height | 970μm | |
| Series | Hittite | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology CMOS/TTL, CMOS/TTL | ||
Product Type RF Switch | ||
Sub Type RF Switch | ||
Package Type MSOP | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 3.5GHz | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Height 970μm | ||
Series Hittite | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
Related links
- Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- Analog Devices HMC194AMS8E RF Switch Circuit, 8-Pin MSOP
- Analog Devices ADG918BRMZ RF Multiplexer, 8-Pin MSOP
- Analog Devices ADG719BRMZ Analogue Switch 8-Pin MSOP
- Analog Devices ADG601BRMZ Analogue Switch Single SPST 3 V 8-Pin MSOP
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Analog Devices LT1961EMS8E#PBF Adjustable 1.2 V MSOP
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
