Analog Devices ADG918BRMZ RF Multiplexer, 8-Pin MSOP
- RS Stock No.:
- 496-9212
- Mfr. Part No.:
- ADG918BRMZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-9212
- Mfr. Part No.:
- ADG918BRMZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | CMOS/LVTTL | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 2.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology CMOS/LVTTL | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.85mm | ||
Mounting Type Surface Mount | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 2.75 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Analog Devices ADG719BRMZ Analogue Switch 8-Pin MSOP
- Analog Devices AD8170ARZ Multiplexer Multiplexer, 8-Pin SOIC
- Analog Devices AD8180ARZ Multiplexer Multiplexer, 8-Pin SOIC
- Analog Devices ADG601BRMZ Analogue Switch Single SPST 3 V 8-Pin MSOP
- Analog Devices HMC194AMS8E RF Switch Circuit, 8-Pin MSOP
- Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Analog Devices DAC 10 bit- Microwire QSPI 8-Pin MSOP
