Analog Devices HMC194AMS8E RF Switch Circuit, 8-Pin MSOP
- RS Stock No.:
- 183-2553
- Mfr. Part No.:
- HMC194AMS8E
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2553
- Mfr. Part No.:
- HMC194AMS8E
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | GaAs | |
| Product Type | RF Switch Circuit | |
| Sub Type | MMIC | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 3GHz | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HMC194AMS8 | |
| Width | 3.1mm | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS-compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology GaAs | ||
Product Type RF Switch Circuit | ||
Sub Type MMIC | ||
Package Type MSOP | ||
Pin Count 8 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 3GHz | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HMC194AMS8 | ||
Width 3.1mm | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals RoHS-compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.
Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment
The HMC194AMS8E is a low-cost SPDT switch in an 8-lead MSOP package for use in applications which require high isolation between two RF paths. The devices can control signals from DC to 3 GHz and have been optimized to provide extremely high isolation with minimal insertion loss in medium and low power applications. On chip circuitry allows positive voltage control operation at very low DC cur- rents with control inputs compatible with CMOS and most TTL logic families. RF1 and RF2 are reflective opens when OFF.
Ultra Small Package: MSOP8
High Isolation: 50 dB
Positive Control: 0/+3V to 0/+7V
Applications
Cellular/PCS Base Stations
Portable Wireless
MMDS & WirelessLAN
Related links
- Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
- Analog Devices HMC284AMS8GE RF Switch, 8-Pin MSOP
- Analog Devices ADG918BRMZ RF Multiplexer, 8-Pin MSOP
- Analog Devices ADG719BRMZ Analogue Switch 8-Pin MSOP
- Analog Devices ADG601BRMZ Analogue Switch Single SPST 3 V 8-Pin MSOP
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Analog Devices DAC 10 bit- Microwire QSPI 8-Pin MSOP
- Analog Devices Fixed Series Voltage Reference ±0.13 % 8-Pin MSOP, ADR444ARMZ
