STMicroelectronics M24LR64E-RMC6T/2, 8-Pin UFDFPN
- RS Stock No.:
- 165-8297
- Mfr. Part No.:
- M24LR64E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8297
- Mfr. Part No.:
- M24LR64E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Modulation Technique | ASK | |
| Package Type | UFDFPN | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Width | 2.1mm | |
| Length | 3.1mm | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Modulation Technique ASK | ||
Package Type UFDFPN | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Width 2.1mm | ||
Length 3.1mm | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- PH
Dynamic NFC / RFID tag ICs, STMicroelectronics
The dynamic NFC / RFID tags, M24LR series offers a long-range RFID Interface compatible with ISO 15693-capable NFC phones. They feature an EEPROM memory bank that can be accessed either through a low-power I²C Interface, or an NFC / RFID Interface operating at 13.56 MHz.
NFC / RFID - STMicroelectronics
Related links
- STMicroelectronics M24LR64E-RMC6T/2, 8-Pin UFDFPN
- STMicroelectronics 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24LR16E-RMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24C02-FMC6TG 900 ns 8-Pin UFDFPN-8 Serial-I2C
- STMicroelectronics ST25DV04K-IER6T3 RF Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics M24SR64-YMC6T/2 900 ns 8-Pin UFDFPN Serial-I2C
