STMicroelectronics MLPF-WB55-01E3 RF Transceiver, 6-Pin Bumpless CSP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.247€6.18
100 - 225€0.233€5.83
250 - 475€0.214€5.35
500 - 975€0.202€5.05
1000 +€0.19€4.75

*price indicative

Packaging Options:
RS Stock No.:
192-4203
Mfr. Part No.:
MLPF-WB55-01E3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

RF Transceiver

Technology

IPD on Non-Conductive Glass Substrate

Sub Type

RF Transceiver

Package Type

Bumpless CSP

Pin Count

6

Mount Type

Surface

Operating Band 1 Frequency

2500MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

1.63mm

Width

1.6mm

Series

MLPF-WB55

Standards/Approvals

ECOPACK2

Automotive Standard

No

Number of Operating Bands

1

COO (Country of Origin):
CN
The MLPF-WB55-01E3 integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performance of STM32WB55xx. This device uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance.

Integrated impedance matching to STM32WB55Cx and STM32WB55Rx

LGA footprint compatible

50 Ω nominal impedance on antenna side

Deep rejection harmonics filter

Low insertion loss

Small footprint

Low thickness ≤ 450 μm

High RF performance

RF BOM and area reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy