Wurth Elektronik 2607011111000 RF Module 3.6V
- RS Stock No.:
- 205-9932
- Mfr. Part No.:
- 2607011111000
- Manufacturer:
- Wurth Elektronik
Subtotal (400 units, on reels of 400)*
€12,982.80
(exc. VAT)
€15,968.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €32.457 | €12,982.80 |
*price indicative
- RS Stock No.:
- 205-9932
- Mfr. Part No.:
- 2607011111000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Maximum RF Data Rate | 25kbps | |
| Maximum Output Power | 15dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -120dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.8mm | |
| Series | Titania | |
| Width | 27mm | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Component Type Module | ||
Maximum RF Data Rate 25kbps | ||
Maximum Output Power 15dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -120dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.8mm | ||
Series Titania | ||
Width 27mm | ||
Length 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Titania radio module has 169MHz of frequency and used proprietary protocol with UART interface. It has 6 I/O ports which used 165 radio channel and has 115.2 kbps of bitrate value.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik RF Module FM 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
