Wurth Elektronik 2607021181000 RF Module 3.6V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-9937
Distrelec Article No.:
303-76-153
Mfr. Part No.:
2607021181000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Product Type

RF Module

Sub Type

RF Module

Maximum RF Data Rate

100kbps

Maximum Output Power

14dBm

Mount Type

Surface

Receiver Sensitivity

-117dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

3.8mm

Length

17mm

Series

Tarvos-II

Width

27mm

COO (Country of Origin):
DE
The Wurth Elektronik 868MHz Tarvos-II high performance OEM radio module has a communication range up to 2000m line of sight. It has a RF output power up to 14dBm and small size 17mm x 27mm x 4.0mm.

Low-power functions

Flexible addressing (max. 255 nodes per network)

MESH MULTI-HOP networking

With integrated or external antenna

Integrated software stack with extensive functions

Configuration via UART interface

Available on Tape & Reel for SMT mountin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy