Wurth Elektronik 2607011113000 RF Module 3.6V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-9961
Mfr. Part No.:
2607011113000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Sub Type

RF Module

Product Type

RF Module

Maximum RF Data Rate

4.8kbps

Mount Type

Surface

Maximum Output Power

14dBm

Receiver Sensitivity

-115dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

27mm

Standards/Approvals

No

Length

17mm

Height

3.8mm

Series

Mimas-I

COO (Country of Origin):
DE
The Wurth Elektronik 169MHz Mimas-I radio module has a communication protocol is wM-bus and a RF output power is 14dBm. It has an operating mode N (a-f) and range up to 3000m line of sight.

Low-cost radio module 169MHz

Frequency band 169.400MHz - 169.475MHz

Low-power functions (Wake-On-Radio)

Adjustable RF data rates

Communication via UARTSPI Interface

Encryption AES-128

Available on tape and reel for SMT mounting

ACC Software - PC Tool to c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy