Wurth Elektronik 2607021183000 RF Module 3.6V
- RS Stock No.:
- 205-9963
- Mfr. Part No.:
- 2607021183000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9963
- Mfr. Part No.:
- 2607021183000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | 14dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -106dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.8mm | |
| Length | 17mm | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Series | Metis-II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power 14dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -106dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.8mm | ||
Length 17mm | ||
Width 27mm | ||
Standards/Approvals No | ||
Series Metis-II | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 868MHz Tarvos-II high performance OMS radio module with wM-BUS has a communication range up to 1000m line of sight. It has a RF output power up to 14dBm and small size 17mm x 27mm x 4.0mm.
Low-power functions (Wake-On-Radio)
Easy switching between operating modes S, T, C
Adjustable RF data rates
Communication via UARTSPI Interface
Encryption AES-128
Available on Tape & Reel for SMT mounting
ACC Software - PC Tool to configure and evaluate t
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik RF Module FM 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
