Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€111.91

(exc. VAT)

€137.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€111.91-
5 - 9€106.544%
10 - 24€101.729%
25 - 99€98.7111%
100 +€93.2316%

*price indicative

RS Stock No.:
206-9154
Mfr. Part No.:
EC25EFA-MINIPCIE/8A07M4G_A0301A0301
Manufacturer:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Component Type

Module

Sub Type

RF Module

Product Type

RF Module

Maximum RF Data Rate

150Mbps

Frequency

1800MHz

Mount Type

Surface

Interface Type

USB 2.0

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.3V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

75°C

Height

2.4mm

Length

32mm

Standards/Approvals

No

Width

29mm

Series

EC25

COO (Country of Origin):
CN
The Quectel EC25 Mini PCIe is a series of LTE category 4 module adopting standard PCI Express® Mini Card form factor (Mini PCIe).It is optimized specially for M2M and IoT applications, and delivers 150Mbps downlink and 50Mbps uplink data rates.EC25 Mini PCIe contains 12 variants: EC25-E Mini PCIe, EC25-EU Mini PCIe, EC25-EC Mini PCIe, EC25-EUX Mini PCIe, EC25-AMini PCIe, EC25-V Mini PCIe, EC25-AF Mini PCIe, EC25-AFX Mini PCIe, EC25-MX Mini PCIe, EC25-AU Mini PCIe, EC25-AUX andEC25-J Mini PCIe. This makes it backward-compatible with existing EDGE and GSM/GPRS networks, ensuring that it can be connected even in remote areas devoid of 4G or 3G coverage.

LTE category 4 module optimized for broadband IoT

applications

Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy