Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
- RS Stock No.:
- 206-9150
- Mfr. Part No.:
- EC21EFA-512-STD
- Manufacturer:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9150
- Mfr. Part No.:
- EC21EFA-512-STD
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 10Mbps | |
| Mount Type | Surface | |
| Frequency | 1800MHz | |
| Maximum Output Power | 23dBm | |
| Receiver Sensitivity | -101dBm | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EC21 | |
| Width | 29mm | |
| Height | 2.4mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Sub Type RF Module | ||
Component Type Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 10Mbps | ||
Mount Type Surface | ||
Frequency 1800MHz | ||
Maximum Output Power 23dBm | ||
Receiver Sensitivity -101dBm | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EC21 | ||
Width 29mm | ||
Height 2.4mm | ||
Length 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Quectel EC21 is a series of LTE category 1 module optimized specially for M2M and IoT applications. It features cost-effective, low power LTE connectivity, and delivers M2M-optimized speeds of 10Mbps downlink and 5Mbps uplink. These make EC21an ideal solution for numerous IoT applications that are not reliant on high speed connectivity but still require the longevity and reliability of LTE networks.
Cost-effective, lower-power LTE connectivity optimized for broadband
IoT applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
Related links
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel BC66NB-04-STD RF Module 3.63V
