Quectel EG25GGB-MINIPCIE RF Module 1900 MHz 4.3V
- RS Stock No.:
- 206-9158
- Mfr. Part No.:
- EG25GGB-MINIPCIE
- Manufacturer:
- Quectel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€105.73
(exc. VAT)
€130.05
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €105.73 |
| 5 - 9 | €100.67 |
| 10 - 24 | €96.12 |
| 25 - 99 | €93.26 |
| 100 + | €88.08 |
*price indicative
- RS Stock No.:
- 206-9158
- Mfr. Part No.:
- EG25GGB-MINIPCIE
- Manufacturer:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Maximum RF Data Rate | 150Mbps | |
| Frequency | 1900MHz | |
| Mount Type | Surface | |
| Interface Type | USB 2.0 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.9mm | |
| Standards/Approvals | No | |
| Series | EG25-G | |
| Width | 30mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
Component Type Module | ||
Sub Type RF Module | ||
Maximum RF Data Rate 150Mbps | ||
Frequency 1900MHz | ||
Mount Type Surface | ||
Interface Type USB 2.0 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.9mm | ||
Standards/Approvals No | ||
Series EG25-G | ||
Width 30mm | ||
Length 50mm | ||
The Quectel EG25-G Mini PCIe is an LTE category 4 module adopting standard PCI Express Mini Card form factor (Mini PCIe). It is optimized specially for M2M and IoT applications, and delivers 150Mbps downlink and 50Mbps uplink data rates.EG25-G Mini PCIe is backward-compatible with existing EDGE and GSM/GPRS networks, ensuring that it can be connected even in remote areas devoid of 4G or 3G coverage.
LTE category 4 module optimized for broadband IoT
applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
Related links
- Quectel EG25GGB-256-SGNS/A08M2G_A0303A0303 RF Module 1900 MHz 4.3V
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3V
- Quectel BG95M3LA-64-SGNS RF Module 1900 MHz 4.3V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3V
- Quectel BG96MA-MINIPCIE RFID Module 1900 MHz 4.3V
- Quectel EC25EFA-MINIPCIE/8A07M4G_A0301A0301 RF Module 1800 MHz 4.3V
- Quectel EC21EFA-MINIPCIE RF Module
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3V
