Wurth Elektronik 2611011021010 RF Module 3.6V
- RS Stock No.:
- 222-0854
- Mfr. Part No.:
- 2611011021010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.20
(exc. VAT)
€21.16
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €17.20 |
| 25 - 49 | €16.86 |
| 50 - 99 | €16.51 |
| 100 - 249 | €16.19 |
| 250 + | €15.84 |
*price indicative
- RS Stock No.:
- 222-0854
- Mfr. Part No.:
- 2611011021010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 1Mbps | |
| Maximum Output Power | 6dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -90dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 8mm | |
| Series | Thetis-I | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 1Mbps | ||
Maximum Output Power 6dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -90dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 8mm | ||
Series Thetis-I | ||
Standards/Approvals No | ||
Width 12mm | ||
The Wurth Elektronik Thetis-I Wirepas mesh module with 2.4GHz frequency and optimized for ultra-low energy consumption. It is used in long life battery driven IoT networks, supply chain, asset tracking, smart lighting and smart metering.
High scalability
Remote nodes configuration
Related links
- Wurth Elektronik RF Module 3.6 V
- Wurth Elektronik 2607011111000 RF Module 3.6 V
- Wurth Elektronik 2607021183000 RF Module 3.6 V
- Wurth Elektronik 2605031141000 RF Module 3.6 V
- Wurth Elektronik 2607021181000 RF Module 3.6 V
- Wurth Elektronik 2607011113000 RF Module 3.6 V
- Wurth Elektronik 2607021191010 RF Module 3.6 V
- Wurth Elektronik 2603011121000 RF Module 3.6 V
