Wurth Elektronik 2611086021011 RF Module 2480 MHz

Subtotal (1 unit)*

€48.25

(exc. VAT)

€59.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.25

*price indicative

RS Stock No.:
222-0859
Distrelec Article No.:
303-76-196
Mfr. Part No.:
2611086021011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Sub Type

RF Module

Product Type

RF Module

Maximum RF Data Rate

1000kbps

Mount Type

Surface

Maximum Output Power

4dBm

Frequency

2480MHz

Receiver Sensitivity

-90dBm

Interface Type

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

24mm

Height

12mm

Length

68mm

Standards/Approvals

RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006)

Series

WIRL-PRO2

The Wurth Elektronik Thetis-I evaluation kit is equipped with Thetis-I Wirepas mesh module and includes a mini evaluation board, a USB radio stick and three sensor nodes.

Simple

Easy to use

cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy