IQRF TR-72DAT RF Transceiver GFSK 915 MHz 5.3V
- RS Stock No.:
- 230-7766
- Mfr. Part No.:
- TR-72DAT
- Manufacturer:
- IQRF
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€41.89
(exc. VAT)
€51.52
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.89 | - |
| 10 - 24 | €39.79 | 5% |
| 25 - 49 | €37.82 | 9% |
| 50 - 99 | €36.53 | 12% |
| 100 + | €35.60 | 15% |
*price indicative
- RS Stock No.:
- 230-7766
- Mfr. Part No.:
- TR-72DAT
- Manufacturer:
- IQRF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQRF | |
| Sub Type | Transceiver | |
| Component Type | Transceiver | |
| Product Type | RF Transceiver | |
| Modulation Technique | GFSK | |
| Maximum RF Data Rate | 19.8kbps | |
| Frequency | 915MHz | |
| Mount Type | SIM Mount | |
| Maximum Output Power | 10mW | |
| Receiver Sensitivity | -101dBm | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 31.8mm | |
| Height | 3.3mm | |
| Series | TR-72D | |
| Width | 14.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IQRF | ||
Sub Type Transceiver | ||
Component Type Transceiver | ||
Product Type RF Transceiver | ||
Modulation Technique GFSK | ||
Maximum RF Data Rate 19.8kbps | ||
Frequency 915MHz | ||
Mount Type SIM Mount | ||
Maximum Output Power 10mW | ||
Receiver Sensitivity -101dBm | ||
Interface Type SPI | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 31.8mm | ||
Height 3.3mm | ||
Series TR-72D | ||
Width 14.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The IQRF TR-72D series IQRF transceiver module operates in the 868 MHz and 916 MHz license free ISM (Industry, Scientific and Medical) frequency band. Its highly integrated ready-to-use design containing MCU, RF circuitry, integrated LDO regulator, serial EEPROM, optional temperature sensor and optional on-board antenna requires no external components. Extended RF power results in higher RF range. Ultra low power consumption fits for battery powered applications. MCU with built-in operating system significantly reduces application development time.
PCB Antenna
Operating system (upgradeable at the user), easy to use
DPA framework for Data controlled approach (formerly DCTR)
GFSK modulation
Selectable RF band 868 / 916 MHz, multiple channel
RF output power 10 mW
MCU with extended resources, user interrupt capability
Extra low power consumption, power management modes
SPI interface supported by OS in background
Serial EEPROM 256 Kb
PWM output
Programmable HW timer
+3V LDO regulator output, battery monitoring
2 LEDs
8 pins, 6 I/Os
A/D converter (2 channels), analog comparator
Related links
- IQRF TR-72DAT RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-72DCT RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-76DA RF Transceiver GFSK 915 MHz 5.3V
- IQRF TR-76D RF Transceiver GFSK 915 MHz 5.3V
- IQRF RF Transceiver GFSK 915 MHz 5.3V
- HopeRF RFM22B-868-S2R RF Module GFSK OOK 915 MHz 3.6V
- LPRS RF Transceiver Module 915 MHz LPRS, eRIC9
- STMicroelectronics SPSGRF-915 RF Transceiver for SPSGRF-868 915 MHz SPSGRF-915
