Alpha Wire 3551/16 Series Ribbon Cable, 16, 100 ft Length

Subtotal (1 reel of 30 metres)*

€635.52

(exc. VAT)

€781.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€635.52€21.184

*price indicative

RS Stock No.:
290-438
Mfr. Part No.:
3551/16 MC005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Ribbon Cable

Voltage

600Vrms

American Wire Gauge

26AWG

Number of Conductors

16

Conductor Type

16 x 1 Conductors

Jacket Material

PVC

Series

3551/16

Cable Length

100ft

Standards/Approvals

MIL-DTL-16878/1 (Type B), UL AWM/STYLE 2713

Conductor Material

Tetron Cotton

Fire Behaviour

VW-1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US

Gavin


The Alpha Wire Ribbon Cable facilitates easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.

Bend radius is 10 times of cable diameter

Voltage rating is 600 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy