Alpha Wire 3530 Series Ribbon Cable, 10, 100 ft Length
- RS Stock No.:
- 290-606
- Mfr. Part No.:
- 3530 MC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€269.71
(exc. VAT)
€331.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €269.71 | €8.99 |
*price indicative
- RS Stock No.:
- 290-606
- Mfr. Part No.:
- 3530 MC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ribbon Cable | |
| Voltage | 600Vrms | |
| Number of Conductors | 10 | |
| American Wire Gauge | 22AWG | |
| Jacket Material | PVC | |
| Series | 3530 | |
| Cable Length | 100ft | |
| Standards/Approvals | MIL-DTL-16878/1, UL AWM/STYLE 2713 | |
| Conductor Material | Tetron Cotton | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ribbon Cable | ||
Voltage 600Vrms | ||
Number of Conductors 10 | ||
American Wire Gauge 22AWG | ||
Jacket Material PVC | ||
Series 3530 | ||
Cable Length 100ft | ||
Standards/Approvals MIL-DTL-16878/1, UL AWM/STYLE 2713 | ||
Conductor Material Tetron Cotton | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Ribbon Cable supports a bend radius of 10 times the cable diameter and a maximum pull tension of 59 lbs. Its electrical properties include a 600 VRMS voltage rating. This ribbon cable facilitate easier routing and termination, taking up less space than wire harness bundles. These cables are designed to safely carry more current than round harnesses of similar wire gauges and are easy to separate and route within circuit.
RoHS compliance
Suitable for military application as per MIL-DTL-16878/1
Related links
- Alpha Wire 3530/7 Series Ribbon Cable 100 ft Length
- Alpha Wire 3510 Series Ribbon Cable 100 ft Length
- Alpha Wire 3541 Series Ribbon Cable 100 ft Length
- Alpha Wire 3515 Series Ribbon Cable 100 ft Length
- Alpha Wire 3543 Series Ribbon Cable 100 ft Length
- Alpha Wire 3533 Series Ribbon Cable 100 ft Length
- Alpha Wire 3553 Series Ribbon Cable 100 ft Length
- Alpha Wire 3532/7 Series Ribbon Cable 100 ft Length
