TE Connectivity Ribbon Cable, 1.27 mm Pitch, 50, 30.5 m Length
- RS Stock No.:
- 467-282
- Distrelec Article No.:
- 304-64-258
- Mfr. Part No.:
- 1-1437358-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-282
- Distrelec Article No.:
- 304-64-258
- Mfr. Part No.:
- 1-1437358-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Number of Conductors | 50 | |
| Cable Length | 30.5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Number of Conductors 50 | ||
Cable Length 30.5m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The TE Connectivity Innovative connector boasts a design that ensures reliable performance in a variety of applications. Engineered for versatility, it accommodates different configurations for enhanced adaptability within systems. The robust construction guarantees resilience against environmental factors, making it ideal for demanding industrial environments. Users can expect a seamless integration with existing setups, leading to optimised functionality. With a focus on user-friendly operation, this connector simplifies assembly and maintenance tasks, ensuring that projects run efficiently without unnecessary delays. It represents a blend of reliability and practicality, catering to the needs of modern engineering professionals.
Designed for reliable electrical performance in diverse applications
Robust construction ensures durability in challenging environments
Versatile configurations provide flexibility for seamless integration
User-friendly assembly simplifies installation processes
Optimised design enhances overall system effectiveness
Related links
- TE Connectivity Ansley 171G Series Ribbon Cable 25, 30.5 m Length
- TE Connectivity 1-5713 Series Ribbon Cable 640 μm Pitch 30.48 mm Length
- TE Connectivity 162400 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 75.5 mm Length
