TE Connectivity 162400 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 14, 100 ft Length
- RS Stock No.:
- 479-035
- Distrelec Article No.:
- 304-64-272
- Mfr. Part No.:
- 1-162400-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4 units)*
€185.94
(exc. VAT)
€228.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €185.94 | €46.485 |
*price indicative
- RS Stock No.:
- 479-035
- Distrelec Article No.:
- 304-64-272
- Mfr. Part No.:
- 1-162400-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Series | 162400 | |
| Cable Length | 100ft | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Series 162400 | ||
Cable Length 100ft | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Ribbon cable assembly offers exceptional flexibility and reliability, making it ideal for various applications in electronic devices. Designed with a focus on performance, this product ensures efficient signal transmission while maintaining structural integrity under demanding conditions. With its robust construction and compliance with key industry standards, users can trust this assembly to meet rigorous operational requirements. Whether for prototyping or large-scale production, this ribbon cable assembly excels in providing a secure and efficient connection that enhances overall system performance.
Flexible design allows for easy routing in tight spaces
Robust construction enhances durability in complex assemblies
Compliant with EU RoHS standards for environmentally friendly use
The product is suitable for a variety of electronic devices and applications
Offers reliable signal integrity for superior performance
Strategically compatible with multiple connectivity solutions
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3659 Series Ribbon Cable 14, 100 ft Length
- Alpha Wire 3550/14 Series Ribbon Cable 100 ft Length
- TE Connectivity Micro-MaTch Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- TE Connectivity 1-1437 Series Ribbon Cable 8, 100 ft Length
