3M HF659 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 275 ft Length
- RS Stock No.:
- 624-526
- Mfr. Part No.:
- HF659/14SF
- Manufacturer:
- 3M
Subtotal (1 pack of 9 units)*
€7,193.46
(exc. VAT)
€8,847.96
(inc. VAT)
- Ready to ship from 29 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,193.46 | €799.273 |
*price indicative
- RS Stock No.:
- 624-526
- Mfr. Part No.:
- HF659/14SF
- Manufacturer:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Conductor Type | Stranded | |
| Series | HF659 | |
| Jacket Material | Polyolefin | |
| Cable Length | 275ft | |
| Standards/Approvals | UL758, UL File No:E42769, IEC 61249-2-21, UL STYLE NO:22170, IEC 61034-2-2005, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | |
| Size of Strands | 7AWG | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Conductor Type Stranded | ||
Series HF659 | ||
Jacket Material Polyolefin | ||
Cable Length 275ft | ||
Standards/Approvals UL758, UL File No:E42769, IEC 61249-2-21, UL STYLE NO:22170, IEC 61034-2-2005, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Flammability rating according to UL | ||
Size of Strands 7AWG | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF659 Series Flat/Ribbon Cable, 275ft Cable Length, 14 Conductors - HF659/14SF
Features and Benefits:
• 28AWG stranded tin‑plated copper for flexible current carrying
• Screened construction reduces electromagnetic interference
• Polyolefin dark grey jacket resists common installation wear
• LSZH jacket limits toxic gases and dense smoke generation
• Rated to 105°C for elevated temperature operation
Applications
• Ideal for routing to PCB connectors with 0.64mm pitch spacing
• Used for multi‑conductor signalling in electrical cabinets
• Can be used for shielded harnesses in machinery installations
• Suitable for service runs where reduced smoke emission is required
What conductor configuration supports flexible routing?
How does the screening affect termination choices?
What fire‑behaviour classification applies to the outer material?
Which voltage and environmental limits guide safe use?
Related links
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3801 Series Ribbon Cable 14
- 3M 3659 Series Ribbon Cable 14