3M 3601 Series Ribbon Cable, Flat, 1.27 mm Pitch, 6, 100 ft Length

Subtotal (1 pack of 10 units)*

€3,521.98

(exc. VAT)

€4,332.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,521.98€352.198

*price indicative

RS Stock No.:
622-141
Mfr. Part No.:
3601/06
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

30V

American Wire Gauge

28AWG

Number of Conductors

6

Jacket Material

FEP

Series

3601

Conductor Type

Stranded

Cable Length

100ft

Standards/Approvals

Style No: 20424, VW-1, UL File No.: E42769, UL Recognised

Jacket Colour

Blue

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Fire Behaviour

Non-Flammable

RoHS Status: Exempt

COO (Country of Origin):
MX
The 3M Round Conductor Flat Cable is a flat cable conductor that offers performance and reliability for applications. It features size 28 AWG stranded wire for optimal flexibility, non-pertinent jacket material and a total of seven strands. With a .050 inch pitch and parallel conductors, this flat cable allows for easy and efficient mass termination. It is compatible with most IDC connectors, helping ensure a secure and reliable connection and easy installation.

Low dielectric constant

Excellent mechanical durability

Nonflammable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy