Molex 15020 Series Ribbon Cable, Flat Flex Cable, 500 μm Pitch, 50, 30 mm Length
- RS Stock No.:
- 507-415
- Distrelec Article No.:
- 304-56-008
- Mfr. Part No.:
- 15020-0535
- Manufacturer:
- Molex
Subtotal (1 pack of 40 units)*
€224.64
(exc. VAT)
€276.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.64 | €5.616 |
*price indicative
- RS Stock No.:
- 507-415
- Distrelec Article No.:
- 304-56-008
- Mfr. Part No.:
- 15020-0535
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Flex Cable | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 50 | |
| Series | 15020 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC, IEC 61249-2-21, EU RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Flex Cable | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 50 | ||
Series 15020 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC, IEC 61249-2-21, EU RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable jumper is engineered for precision and reliability, featuring a unique design that accommodates 50 circuits. The product delivers superior performance with its robust gold plating, ensuring optimal conductivity and durability in various applications. Designed for use with a range of connectors, it is Ideal for modern electronic systems requiring Compact and efficient connectivity solutions. The flexible construction allows for easy integration into tight spaces, while the specified temperature range makes it suitable for both low and high-temperature applications. With a cable length of 30.00mm, this product supports seamless connections and facilitates straightforward installation in diverse environments.
Flexible design for versatile installation in confined spaces
Gold plating enhances signal reliability and reduces corrosion
Robust construction ensures longevity and durability
Optimized for compatibility with multiple connectors
Superior thermal performance across a wide temperature range
Ideal for both consumer electronics and industrial applications
Efficient layout enhances circuit performance
Streamlined assembly process simplifies integration
Related links
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch 102 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 50.8 mm Length
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 20
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch, 15
- Samtec FJH Series Ribbon Cable 0.5 mm Pitch 4 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch 305 mm Length
