Molex 15020 Series Jumper, Flat Flex Cable, 500 μm Pitch, 6, 102 mm Length
- RS Stock No.:
- 665-860
- Mfr. Part No.:
- 150200058
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €2.74 |
| 10 - 24 | €2.52 |
| 25 + | €2.27 |
*price indicative
- RS Stock No.:
- 665-860
- Mfr. Part No.:
- 150200058
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 6 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 6 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Gold Plated | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC jumper is designed to ensure optimal performance in precision electronic applications. This 0.50mm pitch flat-flexible cable provides a secure and reliable connection with its opposite side contact type D layout. With a cable length of 102.00mm and gold plating, the product maximises conductivity while maintaining flexibility. Ideal for various uses, this Active component is non-relevant to ESD, making it suitable for a wide range of environments. Its compliance with EU RoHS and other standards highlights its environmental integrity, making it a dependable choice for modern designs.
Flexible design allows for versatile installations and routing
Gold (Au) plating enhances conductivity and durability
Lightweight at only 0.207g, promoting ease of use in intricate assemblies
Meets essential compliance for EU RoHS, contributing to sustainable practices
Compatible with various Easy-On FFC/FPC connectors for expanded applications
Part of the Active product range, ensuring availability and support
Type D contact layout optimises space utilisation in electronic designs
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch 102 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch 30 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
