Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 10, 305 mm Length
- RS Stock No.:
- 536-776
- Mfr. Part No.:
- 150261210
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.74 | - |
| 10 + | €20.93 | 7% |
*price indicative
- RS Stock No.:
- 536-776
- Mfr. Part No.:
- 150261210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 10 | |
| Jacket Material | Polyimide | |
| Series | 150261 | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, EU RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 10 | ||
Jacket Material Polyimide | ||
Series 150261 | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC, CHINA RoHS, EU RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is designed for superior connectivity in portable applications, featuring a robust 305.00mm cable length to seamlessly integrate into your electronic designs. Engineered to deliver high speed performance, this product is ideal for use in environments where space is at a premium yet reliability is paramount. Crafted with gold plating, the jumper ensures excellent electrical contact while reducing the risk of corrosion. This product not only meets rigorous industry standards but also supports efficient data transmission, making it a vital component for any advanced electronic system. With an active status, it is readily available to enhance your project without delay.
Constructed with a polyimide outer jacket for exceptional durability
Utilises a 0.50mm pitch for optimal space saving connections
Accommodates a maximum current of 0.5A which ensuring reliability in demanding applications
Mates seamlessly with various connectors for versatile use
Delivers exceptional performance across multiple industry compliance standards
Related links
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch 305 mm Length
