Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 80, 305 mm Length
- RS Stock No.:
- 536-783
- Mfr. Part No.:
- 150261280
- Manufacturer:
- Molex
Subtotal (1 unit)*
€76.72
(exc. VAT)
€94.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.72 |
*price indicative
- RS Stock No.:
- 536-783
- Mfr. Part No.:
- 150261280
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 80 | |
| Jacket Material | Polyimide | |
| Series | 150261 | |
| Cable Length | 305mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 80 | ||
Jacket Material Polyimide | ||
Series 150261 | ||
Cable Length 305mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is engineered for superior flexibility and reliable performance in high speed communications. With a generous cable length of 305.00mm, this jumper accommodates a range of applications, ensuring seamless connections across various electronic devices. Its gold plating enhances conductivity, providing a robust solution for applications requiring high circuit integrity. Designed with a focus on efficiency, the connector offers an impressive 80 circuits and is crafted from top quality materials, ensuring durability and compliance with industry standards. This jumper is a perfect choice for those seeking versatility without compromising on quality, making it an essential component in modern electronic assemblies.
Offers high speed performance tailored for demanding applications
Crafted with a durable polyimide outer jacket for superior protection
Ensures reliable connections with a maximum voltage rating of 50V AC
Designed to accommodate high circuit loads with ease
Ideal for applications where space and flexibility are critical
Compatible with multiple connectors enhancing versatility
Meets stringent compliance standards for various regulations
Features a unique termination style suited for diverse assembly needs
Related links
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch 305 mm Length
