Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 50, 305 mm Length
- RS Stock No.:
- 536-780
- Mfr. Part No.:
- 150261250
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €27.40
View bulk pricing optionsSubtotal (1 unit)*
€34.16
(exc. VAT)
€42.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.16 | - |
| 10 + | €31.42 | €27.40 |
*price indicative
- RS Stock No.:
- 536-780
- Mfr. Part No.:
- 150261250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 50 | |
| Series | 150261 | |
| Jacket Material | Polyimide | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 50 | ||
Series 150261 | ||
Jacket Material Polyimide | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Flat Flexible Cable jumper revolutionises connectivity with its efficient design tailored for diverse applications. The 0.50mm Pitch Premo Flex LVDS Jumper promises reliability and performance, boasting a cable length of 305.00mm, ideal for tight spaces. Engineered to support 50 circuits, this jumper is perfect for high speed data transmission, ensuring seamless performance in electronic systems. Its gold plating guarantees excellent conductivity while maintaining durability over time. The carefully considered materials, including a polyimide outer jacket, further enhance its robustness, ensuring that it meets high industry standards for quality and performance.
Designed for optimal performance in high speed applications
Sturdy construction ensures longevity and reliable function
Compact size allows for easy integration into tight spaces
Gold plating enhances electrical conductivity and corrosion resistance
Versatile operational temperature range supports various environments
Compatible with multiple connector types for greater flexibility
Built to meet stringent industry compliance standards
Related links
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 500 μm Pitch 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch 305 mm Length
