3M 3539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 30
- RS Stock No.:
- 622-029
- Mfr. Part No.:
- 3539/30
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€1,059.12
(exc. VAT)
€1,302.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,059.12 | €211.824 |
*price indicative
- RS Stock No.:
- 622-029
- Mfr. Part No.:
- 3539/30
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 30 | |
| Conductor Type | Stranded | |
| Series | 3539 | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Style 2651, RoHS, VW-1, EU <50V, AWM 2651, FT1 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 30 | ||
Conductor Type Stranded | ||
Series 3539 | ||
Jacket Material PVC | ||
Standards/Approvals UL Style 2651, RoHS, VW-1, EU <50V, AWM 2651, FT1 | ||
Hi-Flex Yes | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Medium Flex Life Cable is a flat cable that brings durability and reliability to a range of applications. With a flex life of 10 million cycles at a 1 3/4 in. diameter. This cable is built to endure repeated bending and twisting without compromising performance. It features 19 strands of tinned copper, which allow for extended flex life. Its PVC insulation material and non-pertinent jacket material further enhance its performance and longevity.
Great for tight spaces and complex routing requirements
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 60
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 26