3M 3539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16

Subtotal (1 pack of 10 units)*

€1,156.97

(exc. VAT)

€1,423.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,156.97€115.697

*price indicative

RS Stock No.:
624-316
Mfr. Part No.:
3539/16
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Number of Conductors

16

American Wire Gauge

28AWG

Series

3539

Conductor Type

Stranded

Jacket Material

PVC

Standards/Approvals

FT1, RoHS 2011/65/EU, VW-1, CHINA RoHS

Jacket Colour

Grey

Hi-Flex

Yes

Conductor Material

Tin Copper Wire

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Fire Behaviour

FT1, VW-1

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Medium Flex Life Cable is a flat cable that brings durability and reliability to a range of applications. With a flex life of 10 million cycles at a 1 3/4 in. diameter. This cable is built to endure repeated bending and twisting without compromising performance. It features 19 strands of tinned copper, which allow for extended flex life. Its PVC insulation material and non-pertinent jacket material further enhance its performance and longevity.

Great for tight spaces and complex routing requirements

Zippable for branching or discrete termination

Grey colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy