3M 3539 Series Ribbon Cable, Flat, 1.27 mm Pitch, 60
- RS Stock No.:
- 624-447
- Mfr. Part No.:
- 3539/60
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€1,202.32
(exc. VAT)
€1,478.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,202.32 | €400.773 |
*price indicative
- RS Stock No.:
- 624-447
- Mfr. Part No.:
- 3539/60
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 60 | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Series | 3539 | |
| Standards/Approvals | UL File No.: E42769, RoHS Compliant 2005/95/EC, Style No: 2651, 3M NU C AWM IA 105C 300V FT1, AWM 2651 105C 300V VW1 | |
| Hi-Flex | Yes | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 60 | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Series 3539 | ||
Standards/Approvals UL File No.: E42769, RoHS Compliant 2005/95/EC, Style No: 2651, 3M NU C AWM IA 105C 300V FT1, AWM 2651 105C 300V VW1 | ||
Hi-Flex Yes | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Medium Flex Life Cable is a flat cable that brings durability and reliability to a range of applications. With a flex life of 10 million cycles at a 1 3/4 in. diameter. This cable is built to endure repeated bending and twisting without compromising performance. It features 19 strands of tinned copper, which allow for extended flex life. Its PVC insulation material and non-pertinent jacket material further enhance its performance and longevity.
Great for tight spaces and complex routing requirements
Zippable for branching or discrete termination
Grey colour
RoHS compliant
Related links
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 16
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 50
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 40
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 6
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 34
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 30