3M 8132 Series Ribbon Cable, Flat, 3.96 mm Pitch, 6, 100 ft Length
- RS Stock No.:
- 622-037
- Mfr. Part No.:
- 8132/06
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€913.03
(exc. VAT)
€1,123.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €913.03 | €182.606 |
*price indicative
- RS Stock No.:
- 622-037
- Mfr. Part No.:
- 8132/06
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 3.96mm | |
| Voltage | 300V | |
| Number of Conductors | 6 | |
| American Wire Gauge | 18AWG | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | 8132 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL, StylNo: 20462, AWM 20462 | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 3.96mm | ||
Voltage 300V | ||
Number of Conductors 6 | ||
American Wire Gauge 18AWG | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series 8132 | ||
Cable Length 100ft | ||
Standards/Approvals UL, StylNo: 20462, AWM 20462 | ||
Jacket Colour Dark Grey | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that delivers optimal performance for applications requiring a higher current carrying capability. With its size 18 AWG tinned stranded copper wire, this power cable offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing.
Zippable cable design for easy branching or termination
RoHS compliant
Related links
- 3M 8132 Series Ribbon Cable 3.96 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length