3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 6, 100 ft Length
- RS Stock No.:
- 624-529
- Mfr. Part No.:
- HF365/06SF
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€364.15
(exc. VAT)
€447.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €364.15 | €36.415 |
*price indicative
- RS Stock No.:
- 624-529
- Mfr. Part No.:
- HF365/06SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 6 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | NF X 70-100-2-2006, UL File No: E42769, IEC 61034-2-2005, IEC 61249-2-21, Style No: 21682 | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | UL Horizontal, Low Smoke Zero Halogen (LSZH) | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 6 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals NF X 70-100-2-2006, UL File No: E42769, IEC 61034-2-2005, IEC 61249-2-21, Style No: 21682 | ||
Jacket Colour Dark Grey | ||
Conductor Material Tinned Copper | ||
Fire Behaviour UL Horizontal, Low Smoke Zero Halogen (LSZH) | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 28AWG American Wire Gauge, Halogen-Free - HF365/06SF
This round conductor flat cable is designed for multi-conductor signal and interconnect uses in industrial and electronic systems. It provides a compact, flexible connection format suitable for harnessing and routing across assemblies where a low-profile, multi-core solution is required. The construction balances flexibility with electrical capability to perform reliably across a wide ambient temperature range.
Features & Benefits
• 28AWG conductors deliver Compact electrical capacity and flexibility
• Six conductors enable multi-signal routing in a single assembly
• 1.27mm conductor spacing supports fine-pitch connector interfaces
• Tin-plated copper strands improve conductivity and solderability
• Polyolefin sheath offers chemical resistance and abrasion protection
• Rated to 300V for common low-voltage control and signal circuits
• Six conductors enable multi-signal routing in a single assembly
• 1.27mm conductor spacing supports fine-pitch connector interfaces
• Tin-plated copper strands improve conductivity and solderability
• Polyolefin sheath offers chemical resistance and abrasion protection
• Rated to 300V for common low-voltage control and signal circuits
**Applications**
• Suitable for internal wiring in control panels and automation cabinets
• Ideal for ribbon-style harnesses between PCBs and modules
• Used with fine-pitch connectors in instrumentation and test gear
• Can be used for cable runs in machinery requiring LSZH materials
• Ideal for ribbon-style harnesses between PCBs and modules
• Used with fine-pitch connectors in instrumentation and test gear
• Can be used for cable runs in machinery requiring LSZH materials
What conductor construction aids flexibility and fatigue resistance?
Each round conductor comprises seven finer strands, which increases pliability and reduces fatigue during repeated flexing.
How does the sheath material affect installation in confined spaces?
The polyolefin jacket resists scuffing and maintains shape in tight routing paths, simplifying cable dressing and support.
What fire-performance characteristic suits installations with people present?
The cable exhibits horisontal fire behaviour with low smoke zero halogen properties to limit toxic emissions in enclosed environments.
What temperature extremes can the cable withstand during operation?
It is specified for continuous use down to -40°C and up to 105°C for high-temperature applications.
How long is a typical supply length for bulk installations?
The product is supplied in 100 ft lengths to facilitate longer runs and reduce jointing requirements.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length