3M 3365 Series Flat Ribbon Cable, 14-Way, 1.27mm Pitch, Unterminated to Unterminated
- RS Stock No.:
- 622-038
- Mfr. Part No.:
- 3365/14SF
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-038
- Mfr. Part No.:
- 3365/14SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector 1 | Unterminated | |
| Ribbon Cable Type | Flat | |
| Pitch | 1.27mm | |
| Connector 2 | Unterminated | |
| Terminated/Unterminated | Unterminated | |
| Number of Ways | 14 | |
| Series | 3365 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector 1 Unterminated | ||
Ribbon Cable Type Flat | ||
Pitch 1.27mm | ||
Connector 2 Unterminated | ||
Terminated/Unterminated Unterminated | ||
Number of Ways 14 | ||
Series 3365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable brings exceptional mechanical flexibility for added design freedom and for efficient cabling in small or complex spaces. The bendable PVC primary insulation that helps extend cable life. It also helps save time and helps maximize labour costs during installation, allowing for mass termination using a broad range of IDC connectors.
Stranded wire provides flexibility
Zippable for branching or discrete termination
Grey colour
Splice Free
RoHS compliant
Zippable for branching or discrete termination
Grey colour
Splice Free
RoHS compliant
Related links
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Ribbon Cable 1.27mm Pitch
- 3M 3365 Series Ribbon Cable 1.27mm Pitch
- 3M 3365 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- 3M 3365 Series Flat Cable 1.27 mm Pitch 30.48 m Length
- Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable 1.27mm Pitch