3M 3319 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 6, 30 m Length
- RS Stock No.:
- 815-7987
- Distrelec Article No.:
- 304-08-841
- Mfr. Part No.:
- 3319/06-100'SF
- Manufacturer:
- 3M
Subtotal (1 reel of 30 metres)*
€247.40
(exc. VAT)
€304.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €247.40 | €8.247 |
*price indicative
- RS Stock No.:
- 815-7987
- Distrelec Article No.:
- 304-08-841
- Mfr. Part No.:
- 3319/06-100'SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 6 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Series | 3319 | |
| Jacket Material | PVC | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | Yes | |
| Jacket Colour | Black | |
| Core Strands | 19 x 40AWG | |
| Maximum Operating Temperature | 105°C | |
| Size of Strands | 40AWG | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 19 | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 6 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Series 3319 | ||
Jacket Material PVC | ||
Cable Length 30m | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex Yes | ||
Jacket Colour Black | ||
Core Strands 19 x 40AWG | ||
Maximum Operating Temperature 105°C | ||
Size of Strands 40AWG | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 19 | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, Hi-Flex Type, Unterminated - 3319 Series - 3319/06-100'SF
To build an electronic system that lasts, pick this robust hi-flex ribbon cable from 3M. It's a six-way type that's designed to last for 100 million flexing cycles at a 44.5mm diameter, meaning you can be sure of its long service life. Under the PVC insulation, there are conductors made from 19 strands of high-strength copper alloy to combine high conductivity with durability. The cable's standardised design means you can easily hook it up to IDC connectors with a 1.27mm pitch.
Features & Benefits
• Operating temperature range of -20°C to +105°C makes it suitable for harsh industrial environments
• Generous length of 30m for long runs or to cut to size
• Unterminated, so you can fit your choice of connectors
Applications
• Computer networks
• Testing and measurement devices
• Robotics systems
What's a stranded conductor?
A stranded conductor consists of multiple smaller wire strands twisted together to provide flexibility, reduce breakage, and enhance conductivity.
3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
High Flex
Approvals
UL recognised
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Flat Cable 1.27 mm Pitch 5 m Length
- 3M 3319 Series Ribbon Cable 14
- 3M 3319 Series Ribbon Cable 6