3M 3319 Series Ribbon Cable, Flat, 1.27 mm Pitch, 50
- RS Stock No.:
- 622-057
- Mfr. Part No.:
- 3319/50
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€3,159.05
(exc. VAT)
€3,885.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,159.05 | €1,053.017 |
*price indicative
- RS Stock No.:
- 622-057
- Mfr. Part No.:
- 3319/50
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 50 | |
| Jacket Material | PVC | |
| Series | 3319 | |
| Conductor Type | Stranded | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Hi-Flex | Yes | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
American Wire Gauge 28AWG | ||
Number of Conductors 50 | ||
Jacket Material PVC | ||
Series 3319 | ||
Conductor Type Stranded | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Hi-Flex Yes | ||
Conductor Material Silver Coated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M High Flex Life Cable is excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, and features 19 strands of a high-strength copper alloy wire providing flex life for dynamic applications in a flat ribbon configuration.
Zippable for branching or discrete termination
Black colour
RoHS compliant
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 14
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 20
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 26
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 64
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch, 10
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 5 m Length
- 3M 3539 Series Ribbon Cable 1.27 mm Pitch, 50