3M 3609 Series Ribbon Cable, Flat, 640 μm Pitch, 50, 100 ft Length
- RS Stock No.:
- 622-134
- Mfr. Part No.:
- 3609/50
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€11,108.11
(exc. VAT)
€13,662.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11,108.11 | €2,221.622 |
*price indicative
- RS Stock No.:
- 622-134
- Mfr. Part No.:
- 3609/50
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 640μm | |
| Voltage | 150V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 50 | |
| Jacket Material | FEP | |
| Conductor Type | Stranded | |
| Series | 3609 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL File No.: E42769, RoHS Compliant, Style No: 20726, UL Recognised | |
| Jacket Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Non-Flammable | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 640μm | ||
Voltage 150V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 50 | ||
Jacket Material FEP | ||
Conductor Type Stranded | ||
Series 3609 | ||
Cable Length 100ft | ||
Standards/Approvals UL File No.: E42769, RoHS Compliant, Style No: 20726, UL Recognised | ||
Jacket Colour White | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Non-Flammable | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Round Conductor Flat Cable is a flat cable conductor that brings versatility and reliability to applications. The .025 inch pitch parallel conductors and size 30 AWG wire allow for efficient mass termination, while the low dielectric constant helps ensure optimal signal transmission. This cable features excellent abrasion and chemical resistance, as well as exceptional mechanical durability.
Low dielectric constant
Nonflammable design
RoHS compliant
Related links
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3759 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3659 Series Ribbon Cable 50, 100 ft Length