3M 3609 Series Ribbon Cable, Flat, 640 μm Pitch, 68, 100 ft Length
- RS Stock No.:
- 622-139
- Mfr. Part No.:
- 3609/68
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€15,106.91
(exc. VAT)
€18,581.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15,106.91 | €3,021.382 |
*price indicative
- RS Stock No.:
- 622-139
- Mfr. Part No.:
- 3609/68
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| Number of Conductors | 68 | |
| American Wire Gauge | 30AWG | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | 3609 | |
| Conductor Type | Stranded | |
| Cable Length | 100ft | |
| Standards/Approvals | UL Recognised, VW-1, RoHS Compliant | |
| Jacket Colour | White | |
| Fire Behaviour | Non-Flammable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
Number of Conductors 68 | ||
American Wire Gauge 30AWG | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series 3609 | ||
Conductor Type Stranded | ||
Cable Length 100ft | ||
Standards/Approvals UL Recognised, VW-1, RoHS Compliant | ||
Jacket Colour White | ||
Fire Behaviour Non-Flammable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Round Conductor Flat Cable is a flat cable conductor that brings versatility and reliability to applications. The .025 inch pitch parallel conductors and size 30 AWG wire allow for efficient mass termination, while the low dielectric constant helps ensure optimal signal transmission. This cable features excellent abrasion and chemical resistance, as well as exceptional mechanical durability.
Low dielectric constant
Nonflammable design
RoHS compliant
Related links
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length