3M 3601 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 100 ft Length
- RS Stock No.:
- 622-135
- Mfr. Part No.:
- 3601/40
- Manufacturer:
- 3M
Subtotal (1 pack of 3 units)*
€7,043.90
(exc. VAT)
€8,664.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,043.90 | €2,347.967 |
*price indicative
- RS Stock No.:
- 622-135
- Mfr. Part No.:
- 3601/40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | FEP | |
| Series | 3601 | |
| Conductor Type | Stranded | |
| Cable Length | 100ft | |
| Standards/Approvals | VW-1, Style No: 20424, UL Recognised, UL File No.: E42769 | |
| Jacket Colour | Blue | |
| Conductor Material | Silver Plated Copper | |
| Fire Behaviour | Non-Flammable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Jacket Material FEP | ||
Series 3601 | ||
Conductor Type Stranded | ||
Cable Length 100ft | ||
Standards/Approvals VW-1, Style No: 20424, UL Recognised, UL File No.: E42769 | ||
Jacket Colour Blue | ||
Conductor Material Silver Plated Copper | ||
Fire Behaviour Non-Flammable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The 3M Round Conductor Flat Cable is a flat cable conductor that offers performance and reliability for applications. It features size 28 AWG stranded wire for optimal flexibility, non-pertinent jacket material and a total of seven strands. With a .050 inch pitch and parallel conductors, this flat cable allows for easy and efficient mass termination. It is compatible with most IDC connectors, helping ensure a secure and reliable connection and easy installation.
Low dielectric constant
Excellent mechanical durability
Nonflammable
RoHS compliant
Related links
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3601 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M 3659 Series Ribbon Cable 40, 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 700005 Series Ribbon Cable 1.27 mm Pitch 100 ft Length