3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 300 ft Length
- RS Stock No.:
- 622-132
- Mfr. Part No.:
- HF365/40
- Manufacturer:
- 3M
Subtotal (1 unit)*
€568.84
(exc. VAT)
€699.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.84 |
*price indicative
- RS Stock No.:
- 622-132
- Mfr. Part No.:
- HF365/40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 40 | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Round | |
| Cable Length | 300ft | |
| Standards/Approvals | IEC 61249-2-21, NF X 70-100-2-2006, Style No: 21682, IEC 61034-2-2005, UL File No: E42769 | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Halogen Free | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 40 | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Conductor Type Round | ||
Cable Length 300ft | ||
Standards/Approvals IEC 61249-2-21, NF X 70-100-2-2006, Style No: 21682, IEC 61034-2-2005, UL File No: E42769 | ||
Jacket Colour Dark Grey | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Halogen Free | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 300ft Cable Length, Dark Grey Jacket, Halogen-Free - HF365/40
This round conductor flat cable is a multi-core ribbon-style cable engineered for interconnection in electronics and automation environments. It combines fine-gauge conductors within a compact, unscreened assembly to facilitate neat wiring runs where space and weight matter. The construction supports applications requiring halogen-free materials and restrained smoke emission in the event of fire.
Features & Benefits
• 40 conductors enhance multi-signal routing density
• 28AWG conductor size offers Compact current-carrying capability
• 7-strand tin-plated copper improves flexibility and termination life
• 1.27mm conductor pitch suits high-density connectors
• Polyolefin outer sheath provides mechanical protection and chemical resistance
• Rated to 105°C for elevated-temperature operation
• 28AWG conductor size offers Compact current-carrying capability
• 7-strand tin-plated copper improves flexibility and termination life
• 1.27mm conductor pitch suits high-density connectors
• Polyolefin outer sheath provides mechanical protection and chemical resistance
• Rated to 105°C for elevated-temperature operation
**Applications**
• Suitable for control cabinet internal signal distribution
• Ideal for ribbon connections in industrial automation panels
• Used for wire harnesses in electrical and mechanical assemblies
• Can be used for inter-board cabling in electronic test rigs
• Used for retrofitting equipment with low-smoke requirements
• Ideal for ribbon connections in industrial automation panels
• Used for wire harnesses in electrical and mechanical assemblies
• Can be used for inter-board cabling in electronic test rigs
• Used for retrofitting equipment with low-smoke requirements
What is the cables fire-performance characteristic?
It is manufactured without halogens and formulated to emit minimal smoke and corrosive gases during combustion.
How long is the stock length and how does that affect installation?
The cable is supplied in 300 ft reels, enabling extended continuous runs and reducing jointing in long harnesses.
Is the assembly screened for noise immunity?
The cable is provided unscreened, so external screening or earthing should be applied when electromagnetic protection is required.
What conductor material and plating are used for terminations?
Conductors are tin-plated copper strands, which help solderability and resist oxidation at contact points.
What environmental temperature range can it tolerate during service?
The cable operates down to -40°C and up to 105°C to cover cold storage and elevated-temperature industrial zones.
Related links
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 6 m Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length