3M 3849 Series Ribbon Cable, Flat, 850 μm Pitch, 96
- RS Stock No.:
- 624-510
- Mfr. Part No.:
- 3849/96SF
- Manufacturer:
- 3M
Subtotal (1 pack of 9 units)*
€5,817.87
(exc. VAT)
€7,155.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,817.87 | €646.43 |
*price indicative
- RS Stock No.:
- 624-510
- Mfr. Part No.:
- 3849/96SF
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 850μm | |
| Voltage | 30V | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 96 | |
| Conductor Type | Stranded | |
| Series | 3849 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | AWM IA 105C 300V FT1, RoHS 2005/95/EC, AWM 2651 105C 300V VW1 | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 850μm | ||
Voltage 30V | ||
American Wire Gauge 30AWG | ||
Number of Conductors 96 | ||
Conductor Type Stranded | ||
Series 3849 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals AWM IA 105C 300V FT1, RoHS 2005/95/EC, AWM 2651 105C 300V VW1 | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a high-flexibility ribbon cable designed for reliable electrical connections. It features 30 AWG stranded wire on 0.033-inch centres, allowing termination to all three rows in DIN connectors. The cable's PVC jacket and tinned copper conductors provide durability and extended product life.
Stranded wire provides flexibility
Zippable for branching or discrete termination
RoHS compliant
Related links
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 60
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 20
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 16
- 3M 3355 Series Ribbon Cable 0.64 mm Pitch, 10
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 26
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 40
- 3M 3749 Series Ribbon Cable 0.64 mm Pitch, 80
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch, 40