Molex 15267 Series Ribbon Cable, 8, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 683-556
- Mfr. Part No.:
- 15267-0234
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€237.60
(exc. VAT)
€292.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €237.60 | €2.376 |
*price indicative
- RS Stock No.:
- 683-556
- Mfr. Part No.:
- 15267-0234
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyamide | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 8 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyamide | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 8 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed to facilitate reliable connections in compact electronic spaces. This jumper features a 1.00mm pitch and delivers efficient performance for applications requiring flexibility and tight spaces. With a robust cable length of 152mm and 8 circuits, it ensures versatility across various configurations while maintaining minimal weight. The jumper's tin plating ensures a reliable and corrosion-resistant connection, while the opposite side contacts enhance design flexibility. Ideal for modern electronic devices, this product stands out with its operational temperature range from -40°C to +105°C, making it suitable for a wide array of environments and applications.
Excellent flammability rating of 94V-0 ensures compliance with safety standards
Temperature range of -40° to +105°C supports diverse operational conditions
Lightweight net weight of 0.911g facilitates easy integration into devices
Tin plating ensures reliable performance and longevity in electrical connections
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch 305 mm Length
