Molex 15267 Series FFC Jumper Cable, 4, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 817-091
- Mfr. Part No.:
- 15267-0710
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-091
- Mfr. Part No.:
- 15267-0710
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 4 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper offers reliable connectivity, featuring a 1.00mm pitch and 152.00mm cable length, is designed for opposite side contacts (Type D). Its robust construction ensures durability in diverse applications.
Flexible design accommodates various installation requirements
Holds a maximum current rating of 1.2A for reliable performance
Operates within a voltage limit of 60V AC for safe usage
Constructed with tin plating for enhanced conductivity
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
