Molex 15267 Series FFC Jumper Cable, 20, 1 mm Pitch, 152 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€257.66

(exc. VAT)

€316.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€257.66€2.577

*price indicative

RS Stock No.:
817-088
Mfr. Part No.:
15267-0366
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Jacket Material

Polyester

Series

15267

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

20

COO (Country of Origin):
HU
The Molex jumper cable is designed for connectivity in applications requiring a 1.00mm pitch. It facilitates the connection between components with opposing contact layouts, ensuring reliable performance across a variety of devices.

152.00mm cable length accommodates a range of installation scenarios

20 circuits provide extensive connectivity options for complex applications

Tin plating enhances durability and improves electrical conductivity

Flexible design allows for easy installation in constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy