Molex 15020 Series Ribbon Cable, 28, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 684-370
- Mfr. Part No.:
- 15020-0314
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€198.18
(exc. VAT)
€243.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €198.18 | €4.955 |
*price indicative
- RS Stock No.:
- 684-370
- Mfr. Part No.:
- 15020-0314
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15020 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 28 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15020 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 28 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex ffc jumper is an advanced solution designed for seamless connections in compact electronic applications. Precision-engineered with a 0.50mm pitch, this jumper boasts opposite side contacts, optimizing space while ensuring reliable electrical performance. Crafted for durability, it features 28 circuits and a generous cable length of 305.00mm. The jumper is plated with high-quality gold, enhancing conductivity and corrosion resistance, making it ideal for a variety of settings. Its ability to operate within a temperature range of -40° to +105°C ensures versatility in diverse environments. This product not only meets stringent industry standards but is also compatible with a broad range of easy-on ffc/fpc connectors, offering flexibility and efficiency in design.
Temperature range of -40° to +105°C makes it suitable for diverse working environments
Compatible with multiple easy-on ffc/fpc connectors for versatile integration
Lightweight design ensures minimal impact on overall device weight, enhancing portability
Durable construction supports a reliable lifespan in demanding applications
Related links
- Molex 15020 Series Ribbon Cable 500 μm Pitch, 30 mm Length
- Molex 15020 Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex 15020 Series Ribbon Cable 500 μm Pitch 30 mm Length
- Molex 15020 Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Molex 15020 Series Ribbon Cable 500 μm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 500 μm Pitch, 102 mm Length
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
