Molex 15020 Series FFC Jumper Cable, 45, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 814-550
- Mfr. Part No.:
- 15020-1169
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€261.87
(exc. VAT)
€322.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.87 | €5.237 |
*price indicative
- RS Stock No.:
- 814-550
- Mfr. Part No.:
- 15020-1169
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Conductor Material | Gold Plated Copper | |
| Number of Conductors | 45 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Conductor Material Gold Plated Copper | ||
Number of Conductors 45 | ||
- COO (Country of Origin):
- CN
The Molex jumper cable is a 0.50mm pitch flat-flexible connector designed for high-performance applications, featuring gold plating for enhanced conductivity and durability.
Current rating of 0.5A per contact for reliable performance
Operates at a maximum voltage of 60V AC, suitable for various applications
Constructed with a flexible design, ensuring easy integration into tight spaces
Cable length measures 102.00mm, providing versatility in installations
Offers a contact layout type A, enabling easy connection configurations
Low-halogens compliant, adhering to industry environmental standards
Related links
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 127 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
