Molex 21039 Series Ribbon Cable, 1 mm Pitch, 26, 304.8 mm Length
- RS Stock No.:
- 507-657
- Distrelec Article No.:
- 304-62-137
- Mfr. Part No.:
- 21039-0441
- Manufacturer:
- Molex
Subtotal (1 pack of 80 units)*
€221.86
(exc. VAT)
€272.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.86 | €2.773 |
*price indicative
- RS Stock No.:
- 507-657
- Distrelec Article No.:
- 304-62-137
- Mfr. Part No.:
- 21039-0441
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Number of Conductors | 26 | |
| Series | 21039 | |
| Cable Length | 304.8mm | |
| Standards/Approvals | IPC 1752A Class D, chemSHERPA (xml), IEC 62474, EU RoHS of, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Number of Conductors 26 | ||
Series 21039 | ||
Cable Length 304.8mm | ||
Standards/Approvals IPC 1752A Class D, chemSHERPA (xml), IEC 62474, EU RoHS of, IPC 1752A Class C | ||
- COO (Country of Origin):
- US
The Molex Datasheet for this product outlines a cutting-edge component tailored for markets demanding exceptional reliability and compliance with environmental standards. Designed for various industrial applications, it is categorically marked as obsolete, yet still embodies the high-quality craftsmanship synonymous with its series. This product meets a multitude of compliance requirements, ensuring it remains relevant for specific applications despite its status. Built with the needs of manufacturers in mind, it guarantees a balance of performance and sustainability, aligning with global environmental initiatives. With comprehensive certification backing its environmental compliance, this component stands out for those seeking a responsible yet effective solution for their design needs.
Incorporates multiple compliance statements for thorough validation
Prepared with a focus on environmental sustainability through low-halogen materials
Acknowledges compliance with various international standards, enhancing user Trust
Documented certification for EU RoHS assures regulatory adherence
Designed to fit seamlessly in diverse industrial applications for versatility
Offers compliance documentation supporting procurement and regulatory needs
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.229 m Length
