Molex 15166 Series Ribbon Cable, 14, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-728
- Mfr. Part No.:
- 15166-0141
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€237.28
(exc. VAT)
€291.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €237.28 | €2.966 |
*price indicative
- RS Stock No.:
- 684-728
- Mfr. Part No.:
- 15166-0141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed to deliver exceptional connectivity in applications requiring the utmost flexibility. Engineered with a 0.50mm pitch, this jumper features same-side contacts for seamless integration in tight spaces. With a robust cable length of 51mm, it supports a maximum voltage of 60V AC and a current of 0.5A per contact, ensuring reliable performance. The product boasts a tin plating finish for enhanced durability, while its ultra-flexible design caters to diverse installation requirements, making it an ideal choice for modern electronic devices. The active status of this component underscores its reliability and current relevance in the market.
Compatible with a wide range of Easy-On FFC/FPC connectors for versatile applications
Strong compliance with industry standards enhances product reliability
Lightweight design (1.000g) simplifies shipping and handling
Ideal for flat-flexible cable applications, enhancing design flexibility
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
