Molex 15166 Series FFC Jumper Cable, 16, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 817-121
- Mfr. Part No.:
- 15166-0164
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€220.61
(exc. VAT)
€271.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.61 | €2.206 |
*price indicative
- RS Stock No.:
- 817-121
- Mfr. Part No.:
- 15166-0164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
The Molex jumper provides a reliable connection in applications requiring flexibility with its 0.50mm pitch design. It features opposite side contacts and is suited for various electronic configurations needing Compact cabling solutions.
Ultra-flexible design accommodates tight spaces and dynamic applications
51.00mm cable length supports versatile installation options
Tin (Sn) plating enhances durability and electrical conductivity
16 circuits ensure efficient signal transmission for multiple connections
Operates within a temperature range of -40° to +105°C for broad application use
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
