Molex 15166 Series Ribbon Cable, 10, 500 μm Pitch, 254 mm Length
- RS Stock No.:
- 685-084
- Mfr. Part No.:
- 15166-0114
- Manufacturer:
- Molex
Subtotal (1 bag of 60 units)*
€218.39
(exc. VAT)
€268.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €218.39 | €3.64 |
*price indicative
- RS Stock No.:
- 685-084
- Mfr. Part No.:
- 15166-0114
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyamide | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 10 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyamide | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 10 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed for high-performance electronic applications, featuring a 0.50mm pitch and a length of 254.00mm. This jumper is specifically crafted with opposite side contacts (Type D) and includes 10 circuits to facilitate seamless connectivity. With tin (Sn) plating, it ensures excellent conductivity and reliability in various environments. The ultra-flexible design allows for versatile routing in compact spaces, making it an optimal choice for advanced electronic assemblies.
Wide operating temperature range of -40° to +105°C ensures stability under diverse conditions
Ideal for use with Easy-On FFC/FPC connectors, enhancing adaptability
Compliant with EU RoHS standards, ensuring environmental safety
Lightweight at just 1.000g, contributing to reduced overall device weight
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Flexible Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
